- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HD8004FNLT
HD8004FNLT
Pulse Electronics
MDL,SIN,HDBT, 4PoE+, 1:1 ,SMT,T&R NPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MDL,SIN,HDBT, 4PoE+, 1:1 ,SMT,T&R NPB
Search Keywords: HD8004FNLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HD8004FNLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Maximum DCR Secondary Side:N/A
-
Maximum DCR Primary Side:N/A
-
Dimension:13.7mm x 15.2mm x 5.72 mm
-
Lead Style:Gull Wing
-
Family:HD8004FNL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$5.15
100
$5.04
300
$4.83
600
$4.77
1,200
$4.71
2,700
$4.68
5,100 +
$4.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments