- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H7137FNL
Pulse Electronics
H7137FNL
MDL,SIN,10GD,1:1,SM,CMS,18 NPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H7137FNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum DCR Secondary Side:N/A
-
Maximum DCR Primary Side:N/A
-
Lead Style:Gull Wing
-
Family:H7137
-
Dimension:17.73mm x 15.24mm x 7.24mm