- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H7028FNL
H7028FNL
Pulse Electronics
Active Part but Not Recommended for New Designs, use H7028NL (same form, fit, function)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Active Part but Not Recommended for New Designs, use H7028NL (same form, fit, function)
Search Keywords: H7028FNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H7028FNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Lead Style:Gull Wing
-
Family:H7028
-
Dimension:13.7mm x 15.2mm x 5.72 mm
-
Maximum DCR Primary Side:N/A
-
Maximum DCR Secondary Side:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
35
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
70
$12.81
140
$7.88
210
$6.24
280 +
$6.12
Click for Quote
Log in
to unlock special pricing