- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H7008FNL
H7008FNL
Pulse Electronics
Active Part but Not Recommended for New Designs, use H7008NL (same form, fit, function)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Active Part but Not Recommended for New Designs, use H7008NL (same form, fit, function)
Search Keywords: H7008FNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H7008FNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Maximum DCR Primary Side:N/A
-
Family:H7008
-
Maximum DCR Secondary Side:N/A
-
Lead Style:Gull Wing
-
Dimension:13.7mm x 15.2mm x 5.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
35
$5.11
70
$4.99
105
$4.98
280
$4.79
525
$4.78
1,015
$4.73
2,520
$4.64
5,005 +
$4.63
Click for Quote
Log in
to unlock special pricing