Available Replacements
Mogelijke vervanging
Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H6062FNLT

Active Part but Not Recommended for New Designs, use H6062NLT (same form, fit, function)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Active Part but Not Recommended for New Designs, use H6062NLT (same form, fit, function)
Search Keywords: H6062FNLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H6062FNLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Lead Style: Gull Wing
Family: H6062
Maximum DCR Secondary Side: 0.65 Ohm
Maximum DCR Primary Side: 0.65 Ohm
Dimension: 17.5mm x 16mm x 5.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H6062FNLT?
The recommended replacement for H6062FNLT is H6062NLT from Pulse Electronics, available from OnlineComponents.com.
Is H6062FNLT RoHS compliant?
Yes, H6062FNLT is RoHS compliant.
What is the lead time for H6062FNLT?
The standard lead time for H6062FNLT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
150
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.20
150
$4.17
300
$3.67
450
$3.66
600 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!