Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H5401NL

MDL,QUAD,1GP,1:1,SM,TY NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MDL,QUAD,1GP,1:1,SM,TY NPB
Search Keywords: H5401NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H5401NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Maximum DCR Primary Side: 0.65 Ohm
Dimension: 28.45mm x 17.27mm x 11.18 mm
Maximum DCR Secondary Side: 0.65 Ohm
Family: H5401NL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H5401NL RoHS compliant?
Yes, H5401NL is RoHS compliant.
What is the lead time for H5401NL?
The standard lead time for H5401NL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
180   can ship 1/22/27
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.50
10
$19.71
25
$19.05
60
$18.01
120
$15.82
300
$15.37
540 +
$15.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!