- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H5079NL
H5079NL
Pulse Electronics
MDL,SIN,1GD,1:1,SMT,TU, NPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
MDL,SIN,1GD,1:1,SMT,TU, NPB
Search Keywords: H5079NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H5079NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Lead Style:N/A
-
Family:H5079
-
Maximum DCR Secondary Side:N/A
-
Dimension:19.94mm x 14.7mm x 2.54mm
-
Maximum DCR Primary Side:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
65
$12.87
130
$7.92
195
$6.27
260 +
$6.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT