- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H5077NLT
Pulse Electronics
H5077NLT
MDL,SIN,1GD,1:1,SM,TR NPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H5077NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:13.97mm x 12.57mm x 4.57mm
-
Family:H5077
-
Maximum DCR Primary Side:N/A
-
Maximum DCR Secondary Side:N/A
-
Lead Style:N/A