Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H5008FNLT

Active Part but Not Recommended for New Designs, use H5008NLT (same form, fit, function)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Active Part but Not Recommended for New Designs, use H5008NLT (same form, fit, function)
Search Keywords: H5008FNLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H5008FNLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 350
Dimension: 13.67mm x 18.87mm x 5.87mm
Maximum DCR Primary Side: 0.65 Ohm
Family: H5008F
Lead Style: Gull Wing
Maximum DCR Secondary Side: 0.65 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H5008FNLT?
The recommended replacement for H5008FNLT is H5008NLT from Pulse Electronics, available from OnlineComponents.com.
Is H5008FNLT RoHS compliant?
Yes, H5008FNLT is RoHS compliant.
What is the lead time for H5008FNLT?
The standard lead time for H5008FNLT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 418
Can Ship immediately
On Order:
1,400   can ship 3/1/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
350
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.17
100
$5.07
250
$5.02
350
$4.97
700
$4.64
1,050
$4.46
1,400 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!