- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H5004NLT
Pulse Electronics
H5004NLT
MDL,SIN,1GD,1:1,SMT, MSL4, T&R, RPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H5004NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Maximum DCR Secondary Side:N/A
-
Lead Style:Gull Wing
-
Maximum DCR Primary Side:N/A
-
Family:H5004
-
Dimension:17.53mm x 16mm x 5.72mm