Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H2260NL

MDL,SIN,100P,1:1,SMT,TU, NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MDL,SIN,100P,1:1,SMT,TU, NPB
Search Keywords: H2260NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H2260NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Maximum DCR Secondary Side: 0.65 Ohm
Dimension: 12.7mm x 9.65mm x 5.99 mm
Lead Style: Gull Wing
Family: H2260
Maximum DCR Primary Side: 0.65 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H2260NL RoHS compliant?
Yes, H2260NL is RoHS compliant.
What is the lead time for H2260NL?
The standard lead time for H2260NL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
180
$4.78
360
$2.94
540
$2.33
720 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!