Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H2019NL

MDL,SIN,100P,1:1,SMT,TU, NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MDL,SIN,100P,1:1,SMT,TU, NPB
Search Keywords: H2019NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H2019NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Lead Style: Gull Wing
Dimension: 12.7mm x 9.4mm x 5.97mm
Maximum DCR Primary Side: 3.5 Ohm
Family: H2019
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H2019NL?
The recommended replacement for H2019NL is H2019FNL from Pulse Electronics, available from OnlineComponents.com.
Is H2019NL RoHS compliant?
Yes, H2019NL is RoHS compliant.
What is the lead time for H2019NL?
The standard lead time for H2019NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 576
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.90
80
$4.80
120
$4.70
280
$4.57
520
$4.43
1,000
$4.28
2,520
$4.10
5,000 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!