Available Replacements
代替候補
Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H2019FNL

Active Part but Not Recommended for New Designs, use H2019NL (same form, fit, function)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Active Part but Not Recommended for New Designs, use H2019NL (same form, fit, function)
Search Keywords: H2019FNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H2019FNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Dimension: 12.7mm x 9.53mm x 6 mm
Lead Style: Gull Wing
Family: H2019
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H2019FNL?
The recommended replacement for H2019FNL is H2019NL from Pulse Electronics, available from OnlineComponents.com.
Is H2019FNL RoHS compliant?
Yes, H2019FNL is RoHS compliant.
What is the lead time for H2019FNL?
The standard lead time for H2019FNL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,270
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$5.45
80
$5.40
120
$5.18
280
$5.06
520
$5.05
1,000
$4.99
2,520
$4.97
5,000 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!