Available Replacements
Possible Replacement
H1260FNL
H1260FNL

Pulse Electronics

In Stock: 56

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

MDL,SIN,100D,1:1,SMT,TU, NPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MDL,SIN,100D,1:1,SMT,TU, NPB
Search Keywords: H1260NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    H1260NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Dimension:
    12.7mm x 9.65mm x 5.99 mm
  • Lead Style:
    Gull Wing
  • Family:
    H1260
  • Maximum DCR Secondary Side:
    0.65 Ohm
  • Maximum DCR Primary Side:
    0.65 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
170
7 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.49
100
$3.37
170
$3.24
340
$3.18
510
$3.08
680 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!