- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H1260FNL
Pulse Electronics
H1260FNL
Active Part but Not Recommended for New Designs, use H1260NL (same form, fit, function)
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H1260FNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Family:H1260FNL
-
Maximum DCR Secondary Side:N/A
-
Dimension:12.7mm x 9.53mm x 6 mm
-
Maximum DCR Primary Side:N/A
-
Lead Style:Gull Wing