- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H1164NLT
H1164NLT
Pulse Electronics
MDL,QUAD,100D,1:1,SMT, MSL4,TR, RPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MDL,QUAD,100D,1:1,SMT, MSL4,TR, RPB
Search Keywords: H1164NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H1164NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Maximum DCR Secondary Side:N/A
-
Family:H1164
-
Maximum DCR Primary Side:N/A
-
Dimension:28.58mm x 16mm x 5.84mm
-
Lead Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$7.94
100
$7.78
250
$7.71
500
$7.58
1,000
$7.35
2,500 +
$7.18
Click for Quote
Log in
to unlock special pricing