Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H1112NLT

MDL,SIN,100D,1:1,SMT, MSL4, TU, RPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MDL,SIN,100D,1:1,SMT, MSL4, TU, RPB
Search Keywords: H1112NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H1112NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 350
Family: H1112
Lead Style: Gull Wing
Dimension: 14.81mm x 14.73mm x 4.88mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H1112NLT RoHS compliant?
Yes, H1112NLT is RoHS compliant.
What is the lead time for H1112NLT?
The standard lead time for H1112NLT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,170
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.83
350
$2.71
700
$2.66
1,050
$2.65
2,800
$2.59
5,250
$2.57
7,700
$2.56
10,150 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!