- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H1102NLT
Pulse Electronics
H1102NLT
MDL,SIN,100D,1:1,SMT,TR, NPB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | H1102NLT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Maximum DCR Primary Side: | 0.65 Ohm |
| Maximum DCR Secondary Side: | 0.65 Ohm |
| Dimension: | 12.7mm x 9.65mm x 5.99 mm |
| Lead Style: | Gull Wing |
| Family: | H1102 |