Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H1102NL

MDL,SIN,100D,1:1,SMT,TU, NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MDL,SIN,100D,1:1,SMT,TU, NPB
Search Keywords: H1102NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H1102NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Lead Style: Gull Wing
Maximum DCR Secondary Side: 0.65 Ohm
Maximum DCR Primary Side: 0.65 Ohm
Family: H1102
Dimension: 12.7mm x 9.65mm x 5.99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H1102NL?
The recommended replacement for H1102NL is H1102FNL from Pulse Electronics, available from OnlineComponents.com.
Is H1102NL RoHS compliant?
Yes, H1102NL is RoHS compliant.
What is the lead time for H1102NL?
The standard lead time for H1102NL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,802
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.61
80
$3.55
280
$3.49
520
$3.48
1,000
$3.47
2,520
$3.46
5,000
$3.45
7,520 +
$3.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!