Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H1102FNLT

Active Part but Not Recommended for New Designs, use H1102NLT (same form, fit, function)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Active Part but Not Recommended for New Designs, use H1102NLT (same form, fit, function)
Search Keywords: H1102FNLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H1102FNLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Dimension: 12.7mm x 9.53mm x 6 mm
Family: H1102FNL
Lead Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces H1102FNLT?
The recommended replacement for H1102FNLT is H1102NLT from Pulse Electronics, available from OnlineComponents.com.
Is H1102FNLT RoHS compliant?
Yes, H1102FNLT is RoHS compliant.
What is the lead time for H1102FNLT?
The standard lead time for H1102FNLT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,327
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.53
250
$2.48
600
$2.46
1,200
$2.40
3,000
$2.37
5,400
$2.35
7,800
$2.33
10,200 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!