- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H1012NL
Pulse Electronics
H1012NL
MDL,SIN,100D,1:1,SMT, MSL4, TU, RPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H1012NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Maximum DCR Primary Side:N/A
-
Maximum DCR Secondary Side:N/A
-
Dimension:25.4mm x 12.83mm x 6.22 mm
-
Family:H1012
-
Lead Style:Gull Wing