Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Module DC-DC 48VIN 1-OUT 48V 7.3A 350.4W 9-Pin
500W Enclosed Railway DC-DC Converter - Output 24 VDC - Input 16.8 to 33.6 VDC
500W Enclosed Railway DC-DC Converter - Output 12 VDC - Input 16.8 to 33.6 VDC
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 15.0 VDC Output - 6.7A - Open Frame - Chassis Mount - Basepl ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 24 VDC - 2.08 A - neg logic - single regulated output - chassis mou ...
DC/DC Converter - 60W - 24VDC - Input 110VDC - Galvanically Separated - Transient and Short Circuit Protected
Isolated DC-DC Converter - 50W - 14-160 VDC Input - 24.0 VDC Output - 2.1A - Open Frame - Chassis Mount - Basepla ...
Dual Output DC-DC Converter - 300W - Input: 16.8 to 45 VDC - Output: 24/24 VDC - -40 to 70°C - RoHS - Out OK - Vo ...
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 ...
Isolated DC-DC Converter - 75W - 180-450 VDC Input - 5.0 VDC Output - 15A - Open Frame - Chassis Mount - Baseplat ...