Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 10 W, 1 ...
Module DC-DC 110VIN 1-OUT 12V 16.7A 200.4W 5-Pin
Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 8-Pin
Module DC-DC 110VIN 1-OUT 12V 25A 300W 5-Pin
High Efficiency Series DC/DC Converter
DC-DC Converter - 30W - 5VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 48.0 VDC Output - 2.1A - Open Frame - Chassis Mount - Basepl ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - Chassis Mount - 9-36 VDC Input - 3.3 VDC Output
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - Chassis Mount - 18-75 VDC Input - 5 VDC Output