- Home ›
- All Products›
- W05006E03M050
W05006E03M050
Woodhead / Molex
Cables M12U 5P M STR PVC5/34 5M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cables M12U 5P M STR PVC5/34 5M
Search Keywords: W05006E03M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:W05006E03M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2
$43.81
7
$42.94
13
$42.08
25 +
$41.24
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly PVC 5m 5 Position M12 Circular Plug
In Stock:
3
Minimum Order:
13