- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200795045
1200795045
Woodhead / Molex
Cable Assembly PVC 5m 5 Position M12 Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 5m 5 Position M12 Circular Plug
Search Keywords: 1200795045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200795045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
13
9 Weeks
can ship
7/2/26
Possible Replacement