- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 804006E03M200
804006E03M200
Woodhead / Molex
Cable Assembly Circular 20m 22AWG M12 Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 20m 22AWG M12 Circular 4 POS M
Search Keywords: 804006E03M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:804006E03M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
8
8 Weeks
can ship
6/24/26
Possible Replacement
Cable Assembly Circular 20m 22AWG M12 Circular 4 POS M
In Stock:
8
Minimum Order:
2