- Home ›
- All Products›
- 1200062426
1200062426
Woodhead / Molex
Cable Assembly Circular 20m 22AWG M12 Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 20m 22AWG M12 Circular 4 POS M
Search Keywords: 1200062426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200062426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
8
9 Weeks
can ship
7/6/26
Possible Replacement
Cable Assembly Circular 20m 22AWG M12 Circular 4 POS M
In Stock:
8
Minimum Order:
8