- Home ›
- All Products›
- 1301040088
1301040088
Woodhead / Molex
Haztex High Output 20W Handheld LED Lamp Hazardous Duty 16/3 SOOW Type Cord 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Haztex High Output 20W Handheld LED Lamp Hazardous Duty 16/3 SOOW Type Cord 30.48m
Search Keywords: 1301040088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301040088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Possible Replacement
Haztex LED Hand Lamp - Hduty - 20W - 16/3 SOOW - 30.48m
In Stock:
2
Minimum Order:
1