- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 61450D163
61450D163
Woodhead / Molex
Haztex LED Hand Lamp - Hduty - 20W - 16/3 SOOW - 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Haztex LED Hand Lamp - Hduty - 20W - 16/3 SOOW - 30.48m
Search Keywords: 61450D163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:61450D163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
6/25/26