- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PCF0402-11-2K49CA1
PCF0402-11-2K49CA1
Welwyn / TT Electronics
Thin Film Nichrome Chip Resistor - 0.063W - 2.49 Kohm ±0.25% - ±15ppm/°C - SMD 0402 - AEC-Q200
附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Thin Film Nichrome Chip Resistor - 0.063W - 2.49 Kohm ±0.25% - ±15ppm/°C - SMD 0402 - AEC-Q200
Search Keywords: PCF0402112K49CA1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Welwyn / TT Electronics
-
部件编号:PCF0402-11-2K49CA1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2500
9 Weeks
可以发货
7/2/26
PRICE (USD)
数量
Unit Price
2,500
$0.4394
5,000
$0.2704
7,500
$0.2141
10,000 +
$0.2098
Click for Quote
Log in
解锁特价