- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9120353500
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9120353500
Circuit Breaker Thermal Magnetic 2Pole 0.1A 250VAC
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 2Pole 0.1A 250VAC
Search Keywords: 9120353500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9120353500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9120353500 discontinued?
Yes, 9120353500 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9120353500?
The recommended replacement for 9120353500 is 7940116356 from Weidmuller, available from OnlineComponents.com.
Is 9120353500 RoHS compliant?
Yes, 9120353500 is RoHS compliant.
What is the lead time for 9120353500?
The standard lead time for 9120353500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.