- Home ›
- All Products›
- 7940116356
7940116356
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 0.1A 250VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 0.1A 250VAC
Search Keywords: 7940116356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940116356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$140.26
2
$138.16
3
$136.09
4
$134.05
5 +
$131.37
Click for Quote
Log in
to unlock special pricing