- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056341
7760056341
Weidmuller
Relay, 2 Form C (no/nc), 48 V (DC), 5520 „, 15 A, 240 V (AC), Monostable, 8870040000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 2 Form C (no/nc), 48 V (DC), 5520 „, 15 A, 240 V (AC), Monostable, 8870040000
Search Keywords: 7760056341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$6.02
40
$5.83
100
$5.57
260
$5.33
500
$5.11
1,000
$4.97
2,500
$4.84
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Relay, 2 Form C (no/nc), 48 V (DC), 5520 „, 15 A, 240 V (AC), Monostable, 8870040000
In Stock:
7
Minimum Order:
19