- Home ›
- All Products›
- 8870040000
8870040000
Weidmuller
Relay, 2 Form C (no/nc), 48 V (DC), 5520 „, 15 A, 240 V (AC), Monostable, 8870040000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 2 Form C (no/nc), 48 V (DC), 5520 „, 15 A, 240 V (AC), Monostable, 8870040000
Search Keywords: 8870040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
Order Increment:
20
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
19
$4.87
60
$4.72
100
$4.51
260
$4.31
500
$4.14
1,000
$4.03
2,500
$3.92
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments