- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 6720005236
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
6720005236
Antenna Module Vertical 7dB 902MHz to 928MHz 150W 50Ohm
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Antenna Module Vertical 7dB 902MHz to 928MHz 150W 50Ohm
Search Keywords: 6720005236
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 6720005236 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85177000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 6720005236 discontinued?
Yes, 6720005236 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6720005236?
The recommended replacement for 6720005236 is 7940100290 from Weidmuller, available from OnlineComponents.com.
Is 6720005236 RoHS compliant?
Yes, 6720005236 is RoHS compliant.
What is the lead time for 6720005236?
The standard lead time for 6720005236 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.