- Home ›
- All Products›
- 7940100290
Weidmuller
7940100290
Antenna Module Vertical 7dB 902MHz to 928MHz 150W 50Ohm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Antenna Module Vertical 7dB 902MHz to 928MHz 150W 50Ohm
Search Keywords: 7940100290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84716070
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 7940100290 RoHS compliant?
Yes, 7940100290 is RoHS compliant.
What is the lead time for 7940100290?
The standard lead time for 7940100290 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$540.90
3
$526.08
5 +
$524.77
Click for Quote
Log in
to unlock special pricing