- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6720005007
6720005007
Weidmuller
Wireless Transmitter/Receiver 9V to 30V 1W DIN Rail
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Wireless Transmitter/Receiver 9V to 30V 1W DIN Rail
Search Keywords: 6720005007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84716070
-
COO:AU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT