- Home ›
- All Products›
- 7940100233
7940100233
Weidmuller
Wireless Transmitter/Receiver 9V to 30V 1W DIN Rail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wireless Transmitter/Receiver 9V to 30V 1W DIN Rail
Search Keywords: 7940100233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84716070
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,105.08
3
$1,088.50
5 +
$1,060.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments