- Home ›
- All Products›
- 2459720000
2459720000
Weidmuller
Pluggable Terminal Block Plug 6 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 6 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 2459720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.61
66
$5.44
132
$5.20
264
$4.97
528
$4.77
1,056
$4.64
2,508 +
$4.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Pluggable Terminal Block Plug 6 Position 3.5mm Straight Cable Mount Orange Box
In Stock:
300
Minimum Order:
40