- Home ›
- All Products›
- 1531270000
1531270000
Weidmuller
Pluggable Terminal Block Plug 6 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Pluggable Terminal Block Plug 6 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 1531270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1531270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
40