- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 106476
106476
Weidmuller
Screw Terminal 139mm 54mm
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Screw Terminal 139mm 54mm
Search Keywords: 106476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:106476
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Screw Terminal
-
Gender:N/A
-
Wire Size:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.