- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1064760000
1064760000
Weidmuller
Connector Accessories Screw Terminal 139mm 54mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Screw Terminal 139mm 54mm
Search Keywords: 1064760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1064760000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$9.50
30
$7.91
100
$6.57
250
$6.10
500
$5.95
1,000
$5.81
2,500
$5.78
5,000 +
$5.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT