- Home ›
- All Products›
- 769-608/004-000
769-608/004-000
WAGO
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 8-pole - pole spacing 5 mm / 0.197 in - with fixing flanges f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 8-pole - pole spacing 5 mm / 0.197 in - with fixing flanges for parallel or perpendicular mounting
Search Keywords: 769608004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-608/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45
can ship 6/17/26
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$14.95
25
$14.65
50
$14.36
100
$14.07
250
$13.79
500
$13.51
1,000 +
$13.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT