- Home ›
- All Products›
- 769-605/004-000
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 5-pole - pole spacing 5 mm / 0.197 in - with fixing flanges for parallel or perpendicular mounting
Search Keywords: 769605004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-605/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$10.40
25
$10.19
50
$9.99
100
$9.79
250
$9.59
500
$9.40
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT