- Home ›
- All Products›
- 231-2104/026-000
231-2104/026-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - with integrated end plate - 2,50 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - with integrated end plate - 2,50 mm² - gray
Search Keywords: 2312104026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2104/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.40
100
$7.25
250
$7.11
500
$6.96
1,000
$6.83
2,500
$6.69
5,000 +
$6.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT