- Home ›
- All Products›
- 231-2102/026-000
231-2102/026-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - with integrated end plate - 2,50 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - with integrated end plate - 2,50 mm² - gray
Search Keywords: 2312102026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2102/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.70
250
$3.63
500
$3.55
1,000
$3.48
2,500
$3.41
5,000
$3.34
7,500 +
$3.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT