- Home ›
- All Products›
- 17601-BLK-C3
17601-BLK-C3
Volex Power Cords
18/3 SJTS 9ft 10in 5-15P C13 Foil Shield
Accessories
RoHS Compliant
Discontinued
Description
+
18/3 SJTS 9ft 10in 5-15P C13 Foil Shield
Search Keywords: 17601BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17601-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
25
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent