- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17601-10-C3
17601-10-C3
Volex Power Cords
Power Cord - 18/3 SJTS 9ft 10in 5-15P C13 Foil Shield.
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Cord - 18/3 SJTS 9ft 10in 5-15P C13 Foil Shield.
Search Keywords: 1760110C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17601-10-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$56.34
5
$26.63
10
$13.42
25 +
$11.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT