- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY546MF
TY546MF
Thomas & Betts
Cable Ties Identification Nylon Natural 44.45mm 222.41N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Identification Nylon Natural 44.45mm 222.41N Bulk
Search Keywords: TY546MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY546MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Identification
-
Body Material:Nylon
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.21
250
$4.09
500
$3.86
1,000
$3.76
2,500
$3.66
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing