- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY46MF
TY46MF
Thomas & Betts
Ty-Rap® Identification Cable Tie - Quadruple Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natu ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Quadruple Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Marking Pad Size 63.5x28mm - Tensile Strength 49lbs x 4 (220N x 4) - Length 185mm
Search Keywords: TY46MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY46MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:Identification
-
Body Material:Nylon
-
Maximum Bundle Diameter:44.45 mm
-
Tensile Strength:222.41 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.99
10
$5.98
25
$5.96
50
$5.95
63
$5.93
125
$4.49
188
$4.18
250 +
$4.09
Click for Quote
Log in
to unlock special pricing